PFC IC Critical Conduction (CRM) 25kHz ~ 130kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 25kHz ~ 130kHz 16-SOIC
16 SOIC Pin View
onsemi - NCP1680 Totem-Pole CRM Power Factor Correction Controller | Datasheet Preview

NCP1680AAD1R2G

DigiKey Part Number
488-NCP1680AAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1680AAD1R2GCT-ND - Cut Tape (CT)
488-NCP1680AAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1680AAD1R2G
Description
TOTEM POLE CRITICAL CONDUCTION M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 25kHz ~ 130kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
25kHz ~ 130kHz
Voltage - Supply
30V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.342
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,00258 €5.006,45 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,85600 €28,56 €
252,62800 €65,70 €
1002,37670 €237,67 €
2502,25696 €564,24 €
5002,25158 €1.125,79 €
Digi-Reel®
QuantityUnit PriceExt Price
13,66000 €3,66 €
102,77300 €27,73 €
252,55160 €63,79 €
1002,30750 €230,75 €
2502,19124 €547,81 €
5002,12116 €1.060,58 €
1.0002,06347 €2.063,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,66000 €
Unit Price with VAT:4,35540 €