


NCP167AFCT350T2G | |
|---|---|
DigiKey Part Number | 488-NCP167AFCT350T2GTR-ND - Tape & Reel (TR) 488-NCP167AFCT350T2GCT-ND - Cut Tape (CT) 488-NCP167AFCT350T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AFCT350T2G |
Description | IC REG LINEAR 3.5V 700MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 83dB ~ 63dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XFBGA, WLCSP |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage - Output (Min/Fixed) 3.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP167AFCTC350T2G | onsemi | 9.500 | 488-NCP167AFCTC350T2GCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,19720 € | 4,93 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15724 € | 39,31 € |
| 500 | 0,14948 € | 74,74 € |
| 1.000 | 0,14310 € | 143,10 € |
| 2.500 | 0,13810 € | 345,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12520 € | 1.252,00 € |
| 20.000 | 0,12253 € | 2.450,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

