Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP167AFCT350T2G

DigiKey Part Number
488-NCP167AFCT350T2GTR-ND - Tape & Reel (TR)
488-NCP167AFCT350T2GCT-ND - Cut Tape (CT)
488-NCP167AFCT350T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP167AFCT350T2G
Description
IC REG LINEAR 3.5V 700MA 4-WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
83dB ~ 63dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.592
Factory Stock: 360.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22500 €2,25 €
250,19960 €4,99 €
1000,17220 €17,22 €
2500,15920 €39,80 €
5000,15136 €75,68 €
1.0000,14490 €144,90 €
2.5000,13984 €349,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12677 €1.267,70 €
20.0000,12407 €2.481,40 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €