


NCP167AFCT285T2G | |
|---|---|
DigiKey Part Number | NCP167AFCT285T2GOSTR-ND - Tape & Reel (TR) NCP167AFCT285T2GOSCT-ND - Cut Tape (CT) NCP167AFCT285T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AFCT285T2G |
Description | IC REG LIN 2.85V 700MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 83dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,14316 € | 35,79 € |
| 500 | 0,13600 € | 68,00 € |
| 1.000 | 0,13010 € | 130,10 € |
| 2.500 | 0,12496 € | 312,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11360 € | 1.136,00 € |
| 20.000 | 0,11113 € | 2.222,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











