
NCP1655MM500WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1655MM500WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1655MM500WGEVB |
Description | NCP1655MM500WGEVB - 500W EVALUAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP1655 - Power Factor Correction Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | NCP1655 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,03000 € | 818,03 € |
| Unit Price without VAT: | 818,03000 € |
|---|---|
| Unit Price with VAT: | 973,45570 € |

