


NCP1653P | |
|---|---|
DigiKey Part Number | NCP1653POS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1653P |
Description | IC PFC CTRLR CCM 110KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 90kHz ~ 110kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1653P Models |
Category | Voltage - Supply 8.75V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Continuous Conduction (CCM) | Supplier Device Package 8-PDIP |
Frequency - Switching 90kHz ~ 110kHz | Base Product Number |

