


NCP1652DR2G | |
|---|---|
DigiKey Part Number | NCP1652DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1652DR2G |
Description | IC PFC CTL CCM/DCM 100KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) 100kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1652DR2G Models |
Category | Voltage - Supply 9.3V ~ 20V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Supplier Device Package 16-SOIC |
Frequency - Switching 100kHz | Base Product Number |
Current - Startup 5.62 mA |


