


NCP1652ADR2G | |
|---|---|
DigiKey Part Number | NCP1652ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1652ADR2G |
Description | IC PFC CTR CCM/DCM ADJUST 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM), Discontinuous Conduction (DCM) Adjustable 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1652ADR2G Models |
Category | Voltage - Supply 9.3V ~ 11.3V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM), Discontinuous Conduction (DCM) | Supplier Device Package 16-SOIC |
Frequency - Switching Adjustable | Base Product Number |
Current - Startup 5.62 mA |


