Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP163CFCS285T2G

DigiKey Part Number
488-NCP163CFCS285T2G-ND
Manufacturer
Manufacturer Product Number
NCP163CFCS285T2G
Description
IC REG LIN 2.85V 250MA 4-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Bulk
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
2.85V
Supplier Device Package
4-WLCSP (0.64x0.64)
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.