



NCP163AMX290TBG | |
|---|---|
DigiKey Part Number | NCP163AMX290TBGOSTR-ND - Tape & Reel (TR) NCP163AMX290TBGOSCT-ND - Cut Tape (CT) NCP163AMX290TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX290TBG |
Description | IC REG LINEAR 2.9V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12450 € | 12,45 € |
| 250 | 0,11472 € | 28,68 € |
| 500 | 0,10880 € | 54,40 € |
| 1.000 | 0,10392 € | 103,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09789 € | 293,67 € |
| 6.000 | 0,09495 € | 569,70 € |
| 9.000 | 0,09347 € | 841,23 € |
| 15.000 | 0,09183 € | 1.377,45 € |
| 21.000 | 0,09088 € | 1.908,48 € |
| 30.000 | 0,08996 € | 2.698,80 € |
| 75.000 | 0,08798 € | 6.598,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |










