NCP163AMX190TBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44.675
Unit Price: 0,73000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Multi-LDO Evaluation Board | Strata
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP163AMX190TBG

DigiKey Part Number
NCP163AMX190TBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP163AMX190TBG
Description
IC REG LINEAR 1.9V 250MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
20 µA
Mfr
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
1.9V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP164AMTADJTAGonsemi44.675488-NCP164AMTADJTAGCT-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes