
NCP163AFCT280T2GEVB | |
|---|---|
DigiKey Part Number | 488-NCP163AFCT280T2GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP163AFCT280T2GEVB |
Description | NCP163 WLCSP4 EVAL BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NCP163 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.8V | |
Current - Output | 700mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | NCP163 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

