Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Multi-LDO Evaluation Board | Strata
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP163AFCT250T2G

DigiKey Part Number
488-NCP163AFCT250T2GTR-ND - Tape & Reel (TR)
488-NCP163AFCT250T2GCT-ND - Cut Tape (CT)
488-NCP163AFCT250T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AFCT250T2G
Description
IC REG LINEAR 2.5V 250MA 4-WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 250mA
Current - Output
Current - Quiescent (Iq)
20 µA
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.465
Factory Stock: 320.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17800 €1,78 €
250,15800 €3,95 €
1000,13600 €13,60 €
2500,12536 €31,34 €
5000,11894 €59,47 €
1.0000,11367 €113,67 €
2.5000,10858 €271,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09903 €990,30 €
20.0000,09682 €1.936,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €