



NCP163AFCS280T2G | |
|---|---|
DigiKey Part Number | NCP163AFCS280T2GOSTR-ND - Tape & Reel (TR) NCP163AFCS280T2GOSCT-ND - Cut Tape (CT) NCP163AFCS280T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AFCS280T2G |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP163AFCS280T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.16V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP163AFCT280T2G | onsemi | 35 | NCP163AFCT280T2GOSCT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15800 € | 3,95 € |
| 100 | 0,13600 € | 13,60 € |
| 250 | 0,12536 € | 31,34 € |
| 500 | 0,11894 € | 59,47 € |
| 1.000 | 0,11367 € | 113,67 € |
| 2.500 | 0,10858 € | 271,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10171 € | 508,55 € |
| 10.000 | 0,09903 € | 990,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




















