Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Multi-LDO Evaluation Board | Strata
onsemi LDO Regulators | Digi-Key Daily

NCP163AFCS180T2G

DigiKey Part Number
NCP163AFCS180T2GOSTR-ND - Tape & Reel (TR)
NCP163AFCS180T2GOSCT-ND - Cut Tape (CT)
NCP163AFCS180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP163AFCS180T2G
Description
IC REG LINEAR 1.8V 250MA 4-WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP163AFCS180T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 60dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-WLCSP (0.64x0.64)
Voltage Dropout (Max)
0.25V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.528
Factory Stock: 65.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17800 €1,78 €
250,15800 €3,95 €
1000,13600 €13,60 €
2500,12536 €31,34 €
5000,11894 €59,47 €
1.0000,11367 €113,67 €
2.5000,10858 €271,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10171 €508,55 €
10.0000,09903 €990,30 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €