
NCP1623CDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1623CDR2GTR-ND - Tape & Reel (TR) 488-NCP1623CDR2GCT-ND - Cut Tape (CT) 488-NCP1623CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1623CDR2G |
Description | CRITICAL CONDUCTION MODE (CRM) P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 28kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 28kHz | |
Current - Startup | 20 µA | |
Voltage - Supply | 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47840 € | 11,96 € |
| 100 | 0,42010 € | 42,01 € |
| 250 | 0,39220 € | 98,05 € |
| 500 | 0,37542 € | 187,71 € |
| 1.000 | 0,36210 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33692 € | 842,30 € |
| 5.000 | 0,32839 € | 1.641,95 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

