PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 28kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1623ADR2G

DigiKey Part Number
488-NCP1623ADR2GTR-ND - Tape & Reel (TR)
488-NCP1623ADR2GCT-ND - Cut Tape (CT)
488-NCP1623ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1623ADR2G
Description
CRITICAL CONDUCTION MODE (CRM) P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 28kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM), Discontinuous Conduction (DCM)
Frequency - Switching
28kHz
Current - Startup
20 µA
Voltage - Supply
30V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,53200 €5,32 €
250,47840 €11,96 €
1000,42010 €42,01 €
2500,39220 €98,05 €
5000,37542 €187,71 €
1.0000,36210 €362,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33692 €842,30 €
5.0000,32839 €1.641,95 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €