
NCP1622BCASNT1G | |
|---|---|
DigiKey Part Number | 488-NCP1622BCASNT1GTR-ND - Tape & Reel (TR) 488-NCP1622BCASNT1GCT-ND - Cut Tape (CT) 488-NCP1622BCASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1622BCASNT1G |
Description | ENHANCED HIGH EFFICIENCY POWER F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 70 µA | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31246 € | 156,23 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27768 € | 833,04 € |
| 6.000 | 0,27074 € | 1.624,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

