



NCP161BFCT514T2G | |
|---|---|
DigiKey Part Number | 2156-NCP161BFCT514T2G-OS-ND |
Manufacturer | |
Manufacturer Product Number | NCP161BFCT514T2G |
Description | IC REG LIN 5.14V 450MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCT514T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5.14V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.676 | 0,09349 € | 250,18 € |
| Unit Price without VAT: | 0,09349 € |
|---|---|
| Unit Price with VAT: | 0,11125 € |

