


NCP161ASN280T1G | |
|---|---|
DigiKey Part Number | NCP161ASN280T1GOSTR-ND - Tape & Reel (TR) NCP161ASN280T1GOSCT-ND - Cut Tape (CT) NCP161ASN280T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161ASN280T1G |
Description | IC REG LINEAR 2.8V 450MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.345V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30040 € | 7,51 € |
| 100 | 0,26180 € | 26,18 € |
| 250 | 0,24312 € | 60,78 € |
| 500 | 0,23196 € | 115,98 € |
| 1.000 | 0,22272 € | 222,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20518 € | 615,54 € |
| 6.000 | 0,19977 € | 1.198,62 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

