Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161AMX514TBG

DigiKey Part Number
2156-NCP161AMX514TBG-OS-ND
Manufacturer
Manufacturer Product Number
NCP161AMX514TBG
Description
IC REG LINEAR 5.14V 450MA 4-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Bulk
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
5.14V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.185V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.3140,11049 €255,67 €
Unit Price without VAT:0,11049 €
Unit Price with VAT:0,13148 €