



NCP161AMX320TBG | |
|---|---|
DigiKey Part Number | 488-NCP161AMX320TBGTR-ND - Tape & Reel (TR) 488-NCP161AMX320TBGCT-ND - Cut Tape (CT) 488-NCP161AMX320TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX320TBG |
Description | IC REG LINEAR 3.2V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12620 € | 12,62 € |
| 250 | 0,11628 € | 29,07 € |
| 500 | 0,11026 € | 55,13 € |
| 1.000 | 0,10533 € | 105,33 € |
| 2.500 | 0,10026 € | 250,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09414 € | 470,70 € |
| 10.000 | 0,09162 € | 916,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

