Direct




NCP161AMX285TBG | |
|---|---|
DigiKey Part Number | NCP161AMX285TBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP161AMX285TBG |
Description | IC REG LINEAR 2.85V 450MA 4-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.29V @ 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP167AMX285TBG | onsemi | 0 | 488-NCP167AMX285TBGCT-ND | 0,37000 € | Direct |


