Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
onsemi LDO Regulators | Digi-Key Daily
Understanding PSRR Performance with High Performance LDO Products

NCP161AMX280TBG

DigiKey Part Number
NCP161AMX280TBGOSTR-ND - Tape & Reel (TR)
NCP161AMX280TBGOSCT-ND - Cut Tape (CT)
NCP161AMX280TBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP161AMX280TBG
Description
IC REG LINEAR 2.8V 450MA 4-XDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
23 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
4-XDFN (1x1)
Voltage Dropout (Max)
0.29V @ 450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.302.366 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14720 €3,68 €
1000,12620 €12,62 €
2500,11628 €29,07 €
5000,11026 €55,13 €
1.0000,10533 €105,33 €
2.5000,10026 €250,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09414 €470,70 €
10.0000,09162 €916,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €

Other Suppliers on DigiKey

1.005.673In Stock
Ships from Flip Electronics
3.296.693In Stock
Ships from Rochester Electronics, LLC