



NCP161AFCS350T2G | |
|---|---|
DigiKey Part Number | 488-NCP161AFCS350T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS350T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS350T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS350T2G |
Description | IC REG LINEAR 3.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS350T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10000 € | 10,00 € |
| 250 | 0,09188 € | 22,97 € |
| 500 | 0,08700 € | 43,50 € |
| 1.000 | 0,08296 € | 82,96 € |
| 2.500 | 0,07869 € | 196,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07612 € | 380,60 € |
| 10.000 | 0,07400 € | 740,00 € |
| 15.000 | 0,07294 € | 1.094,10 € |
| 25.000 | 0,07177 € | 1.794,25 € |
| 35.000 | 0,07108 € | 2.487,80 € |
| 50.000 | 0,07042 € | 3.521,00 € |
| 125.000 | 0,06900 € | 8.625,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

