
NCP1618CDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1618CDR2GTR-ND - Tape & Reel (TR) 488-NCP1618CDR2GCT-ND - Cut Tape (CT) 488-NCP1618CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618CDR2G |
Description | HIGH-VOLTAGE, MULTIMODE POWER FA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 1 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67680 € | 16,92 € |
| 100 | 0,59800 € | 59,80 € |
| 250 | 0,56044 € | 140,11 € |
| 500 | 0,53780 € | 268,90 € |
| 1.000 | 0,52669 € | 526,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48496 € | 1.212,40 € |
| 5.000 | 0,47345 € | 2.367,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

