


NCP1616A2DR2G | |
|---|---|
DigiKey Part Number | NCP1616A2DR2GOSTR-ND - Tape & Reel (TR) NCP1616A2DR2GOSCT-ND - Cut Tape (CT) NCP1616A2DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1616A2DR2G |
Description | IC PFC CTLR CCFF/CRM 26KHZ 9SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | 26kHz | |
Current - Startup | 12 mA | |
Voltage - Supply | 9.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76400 € | 76,40 € |
| 250 | 0,71776 € | 179,44 € |
| 500 | 0,68992 € | 344,96 € |
| 1.000 | 0,68246 € | 682,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62409 € | 1.560,23 € |
| 5.000 | 0,60994 € | 3.049,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

