


NCP1615D2DR2G | |
|---|---|
DigiKey Part Number | NCP1615D2DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1615D2DR2G |
Description | IC PFC CTL CCFF/CRM 26KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1615D2DR2G Models |
Category | Voltage - Supply 9.5V ~ 28V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width), 15 Leads |
Mode Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | Supplier Device Package 16-SOIC |
Frequency - Switching 26kHz | Base Product Number |
Current - Startup 12 mA |



