Understanding PSRR Performance with High Performance LDO Products
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Understanding PSRR Performance with High Performance LDO Products
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1615C2DR2G

DigiKey Part Number
NCP1615C2DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1615C2DR2G
Description
IC PFC CTL CCFF/CRM 26KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 26kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1615C2DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
26kHz
Current - Startup
12 mA
Voltage - Supply
9.5V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 15 Leads
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 101 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

101In Stock
Ships from Rochester Electronics, LLC