PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Understanding PSRR Performance with High Performance LDO Products
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1612A2DR2G

DigiKey Part Number
2156-NCP1612A2DR2G-OS-ND
Manufacturer
Manufacturer Product Number
NCP1612A2DR2G
Description
IC PFC CTRLR CCFF/CRM 10SOIC
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1612A2DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107.499
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4500,57660 €259,47 €
Unit Price without VAT:0,57660 €
Unit Price with VAT:0,68615 €