


NCP1612A1DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1612A1DR2GTR-ND - Tape & Reel (TR) 488-NCP1612A1DR2GCT-ND - Cut Tape (CT) 488-NCP1612A1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1612A1DR2G |
Description | IC PFC CTRLR CCFF/CRM 10SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1612A1DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56480 € | 14,12 € |
| 100 | 0,49740 € | 49,74 € |
| 250 | 0,46540 € | 116,35 € |
| 500 | 0,44606 € | 223,03 € |
| 1.000 | 0,43367 € | 433,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40131 € | 1.003,27 € |
| 5.000 | 0,39148 € | 1.957,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

