


NCP160BFCS450T2G | |
|---|---|
DigiKey Part Number | 488-NCP160BFCS450T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCS450T2GCT-ND - Cut Tape (CT) 488-NCP160BFCS450T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BFCS450T2G |
Description | IC REG LINEAR 4.5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BFCS450T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.12V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12200 € | 3,05 € |
| 100 | 0,10430 € | 10,43 € |
| 250 | 0,09588 € | 23,97 € |
| 500 | 0,09076 € | 45,38 € |
| 1.000 | 0,08658 € | 86,58 € |
| 2.500 | 0,08215 € | 205,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07717 € | 385,85 € |
| 10.000 | 0,07503 € | 750,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

