



NCP160AMX290TBG | |
|---|---|
DigiKey Part Number | 488-NCP160AMX290TBGTR-ND - Tape & Reel (TR) 488-NCP160AMX290TBGCT-ND - Cut Tape (CT) 488-NCP160AMX290TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX290TBG |
Description | IC REG LINEAR 2.9V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX290TBG Models |
Category | Current - Quiescent (Iq) 23 µA |
Mfr | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.9V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,14720 € | 3,68 € |
| 100 | 0,12620 € | 12,62 € |
| 250 | 0,11628 € | 29,07 € |
| 500 | 0,11026 € | 55,13 € |
| 1.000 | 0,10533 € | 105,33 € |
| 2.500 | 0,10026 € | 250,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09414 € | 470,70 € |
| 10.000 | 0,09162 € | 916,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

