Parametric Equivalent
Parametric Equivalent




NCP160AFCTC330T2G | |
|---|---|
DigiKey Part Number | NCP160AFCTC330T2GOSTR-ND - Tape & Reel (TR) NCP160AFCTC330T2GOSCT-ND - Cut Tape (CT) NCP160AFCTC330T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCTC330T2G |
Description | IC REG LINEAR 3.3V 250MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCTC330T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07197 € | 359,85 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |













