


NCP160AFCT500T2G | |
|---|---|
DigiKey Part Number | 488-NCP160AFCT500T2GTR-ND - Tape & Reel (TR) 488-NCP160AFCT500T2GCT-ND - Cut Tape (CT) 488-NCP160AFCT500T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT500T2G |
Description | IC REG LINEAR 5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT500T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.105V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12680 € | 3,17 € |
| 100 | 0,10830 € | 10,83 € |
| 250 | 0,09956 € | 24,89 € |
| 500 | 0,09428 € | 47,14 € |
| 1.000 | 0,08993 € | 89,93 € |
| 2.500 | 0,08536 € | 213,40 € |
| 5.000 | 0,08493 € | 424,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07798 € | 779,80 € |
| 20.000 | 0,07616 € | 1.523,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

