


NCP160AFCT285T2G | |
|---|---|
DigiKey Part Number | NCP160AFCT285T2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP160AFCT285T2G |
Description | IC REG LIN 2.85V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCT285T2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-WLCSP (0.64x0.64) |
Voltage Dropout (Max) 0.16V @ 250mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07296 € | 729,60 € |
| Unit Price without VAT: | 0,07296 € |
|---|---|
| Unit Price with VAT: | 0,08682 € |

