


NCP160AFCS180T2G | |
|---|---|
DigiKey Part Number | NCP160AFCS180T2GOSTR-ND - Tape & Reel (TR) NCP160AFCS180T2GOSCT-ND - Cut Tape (CT) NCP160AFCS180T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS180T2G |
Description | IC REG LINEAR 1.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS180T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10280 € | 2,57 € |
| 100 | 0,08770 € | 8,77 € |
| 250 | 0,08040 € | 20,10 € |
| 500 | 0,07600 € | 38,00 € |
| 1.000 | 0,07240 € | 72,40 € |
| 2.500 | 0,06859 € | 171,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06630 € | 331,50 € |
| 10.000 | 0,06441 € | 644,10 € |
| 15.000 | 0,06347 € | 952,05 € |
| 25.000 | 0,06242 € | 1.560,50 € |
| 35.000 | 0,06181 € | 2.163,35 € |
| 50.000 | 0,06122 € | 3.061,00 € |
| 125.000 | 0,05995 € | 7.493,75 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











