MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 33kHz | |
Current - Startup | 480 µA | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP |


