NCP1602DCCSNT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8.058
Unit Price: 0,66000 €
Datasheet
PFC IC Critical Conduction (CRM) 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 6-TSOP
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1602DCCSNT1G

DigiKey Part Number
NCP1602DCCSNT1GOSTR-ND - Tape & Reel (TR)
NCP1602DCCSNT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP1602DCCSNT1G
Description
IC PFC CTRLR CRM 6TSOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1602DCCSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
480 µA
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable