NCP1602AFCSNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.519
Unit Price: 0,64000 €
Datasheet
PFC IC Critical Conduction (CRM) 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1602AFCSNT1G

DigiKey Part Number
NCP1602AFCSNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1602AFCSNT1G
Description
IC PFC CTRLR CRM 6TSOP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1602AFCSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
480 µA
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.000In Stock
Ships from Flip Electronics