

NCP1601BP | |
|---|---|
DigiKey Part Number | NCP1601BPOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1601BP |
Description | IC PFC CTR CRM/TRANS 58KHZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1601BP Models |
Category | Voltage - Supply 9.6V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Critical Conduction (CRM), Discontinuous (Transition) | Supplier Device Package 8-PDIP |
Frequency - Switching 58kHz | Base Product Number |
Current - Startup 17 µA |

