NCP1601BDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.839
Unit Price: 0,58000 €
Datasheet
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-SOIC

NCP1601BDR2G

DigiKey Part Number
NCP1601BDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1601BDR2G
Description
IC PFC CTR CRM/TRANS 58KHZ 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1601BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mode
Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching
58kHz
Current - Startup
17 µA
Voltage - Supply
9.6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes