PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-PDIP

NCP1601AP

DigiKey Part Number
NCP1601APOS-ND
Manufacturer
Manufacturer Product Number
NCP1601AP
Description
IC PFC CTR CRM/TRANS 58KHZ 8DIP
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NCP1601AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching
58kHz
Current - Startup
17 µA
Voltage - Supply
12.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.400In Stock
Ships from Rochester Electronics, LLC