Similar


NCP1601ADR2G | |
|---|---|
DigiKey Part Number | NCP1601ADR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1601ADR2G |
Description | IC PFC CTR CRM/TRANS 58KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous (Transition) 58kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1601ADR2G Models |
Category | Voltage - Supply 12.5V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Frequency - Switching 58kHz | Base Product Number |
Current - Startup 17 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1607BDR2G | onsemi | 1.839 | NCP1607BDR2GOSCT-ND | 0,57000 € | Similar |


