NCP1599 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1599 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

NCP1599GEVB

DigiKey Part Number
NCP1599GEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1599GEVB
Description
EVAL BOARD FOR NCP1599
Customer Reference
Detailed Description
NCP1599 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
3A
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
NCP1599
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.