Similar

NCP1589BMNTWG | |
|---|---|
DigiKey Part Number | NCP1589BMNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1589BMNTWG |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1589BMNTWG Models |
Category | Frequency - Switching 600kHz |
Manufacturer onsemi | Duty Cycle (Max) 75% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 10-VFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 13.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40192DRCR | Texas Instruments | 2.859 | 296-21676-1-ND | 2,25000 € | Similar |


