
NCP1587DR2G | |
|---|---|
DigiKey Part Number | NCP1587DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP1587DR2G |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1587DR2G Models |
Category | Frequency - Switching 275kHz |
Manufacturer onsemi | Duty Cycle (Max) 75% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Phase Control |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27128 € | 678,20 € |
| 5.000 | 0,26414 € | 1.320,70 € |
| Unit Price without VAT: | 0,27128 € |
|---|---|
| Unit Price with VAT: | 0,32282 € |


