
Category | Voltage - Supply (Vcc/Vdd) 12V |
Manufacturer onsemi | Frequency - Switching 200kHz |
Packaging Bulk | Duty Cycle (Max) 80% |
Part Status Discontinued at DigiKey | Synchronous Rectifier No |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Control Features Enable, Frequency Control, Power Good, Ramp, Soft Start |
Output Configuration Positive | Operating Temperature 150°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |

