Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP156ABFCT100280T2G

DigiKey Part Number
NCP156ABFCT100280T2GOSTR-ND - Tape & Reel (TR)
NCP156ABFCT100280T2GOSCT-ND - Cut Tape (CT)
NCP156ABFCT100280T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP156ABFCT100280T2G
Description
IC REG LINEAR 1V/2.8V 6-WLCSP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
70dB (1kHz), 92dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
2
Package / Case
6-XFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
6-WLCSP (1.2x0.8)
Voltage - Output (Min/Fixed)
1V, 2.8V
Base Product Number
Voltage Dropout (Max)
0.15V @ 500mA, 0.16V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30600 €3,06 €
250,27360 €6,84 €
1000,23780 €23,78 €
2500,22068 €55,17 €
5000,21036 €105,18 €
1.0000,20184 €201,84 €
2.5000,19765 €494,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18200 €910,00 €
10.0000,17768 €1.776,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €