NCP1568S00DBR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.278
Unit Price: 5,01000 €
Datasheet
Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1568S00DBR2G

DigiKey Part Number
488-NCP1568S00DBR2GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1568S00DBR2G
Description
IC OFFLINE SW FLYBACK 16TSSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 1MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
15.2 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
79%
Frequency - Switching
100kHz ~ 1MHz
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-TSSOP (0.173", 4.40mm Width), 12 Leads
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable